
600W Bidirectional Transient Voltage Suppressor (TVS) in SMA package. Features 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 19.6V clamping voltage. Offers 600W peak pulse power and 184A peak pulse current handling. Operates across a -55°C to 175°C temperature range with 200nA leakage current. Surface mountable, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J10CA-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.6V |
| Clamping Voltage-Max | 19.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 184A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.