
600W Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features unidirectional operation with a 130V reverse standoff voltage and a 144V minimum breakdown voltage. Offers a 223V clamping voltage and handles a peak pulse current of 15A, with a maximum surge current capability of 60A. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 200nA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J130A-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 223V |
| Clamping Voltage-Max | 223V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
