
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 600W peak pulse power and 15A peak pulse current. Features a 130V reverse standoff voltage, 144V minimum breakdown voltage, and 223V clamping voltage. Operates across a -55°C to 175°C temperature range with a low leakage current of 200nA. Surface mountable with lead-free and RoHS compliant termination.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J130CA-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 223V |
| Clamping Voltage-Max | 223V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
