
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package for surface mount applications. Features 600W peak pulse power dissipation and 147A peak pulse current handling. Offers a 13V reverse standoff voltage with a 14.4V minimum breakdown voltage and 23.9V clamping voltage. Operates across a -55°C to 175°C temperature range with a low leakage current of 200nA. This RoHS compliant component provides robust protection for electronic circuits.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J13CA-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.9V |
| Clamping Voltage-Max | 23.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 147A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.