
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package, offering 600W peak pulse power dissipation. Features a 154V reverse standoff voltage and a 171V minimum breakdown voltage, with a maximum breakdown voltage of 189V. Clamping voltage is 265V, and it handles a maximum surge current of 60A with a peak pulse current of 12.6A. Operating temperature range is -55°C to 175°C, with a low leakage current of 200nA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J154CA-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 265V |
| Clamping Voltage-Max | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
