Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 600W peak pulse power dissipation. Features a 188V reverse standoff voltage, 209V minimum breakdown voltage, and 323V clamping voltage. Designed for surface mount applications with a maximum operating temperature of 175°C. This RoHS compliant component provides transient voltage suppression for sensitive electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 323V |
| Clamping Voltage-Max | 323V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |