
Unidirectional TVS Diode, 600W Peak Pulse Power, 20V Reverse Standoff Voltage, and 22.2V Minimum Breakdown Voltage. Features a 36.8V Clamping Voltage, 60A Max Surge Current, and 4W Max Power Dissipation. This surface mount component operates from -55°C to 175°C and is housed in an SMA package.
Stmicroelectronics SMA6J20A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 36.8V |
| Clamping Voltage-Max | 36.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.