600W unidirectional Transient Voltage Suppressor (TVS) diode in an SMA package for surface mounting. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and a 44.3V clamping voltage. Offers a 60A maximum surge current and 80A peak pulse current, with 600W peak pulse power dissipation. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Stmicroelectronics SMA6J24A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 44.3V |
| Clamping Voltage-Max | 44.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.