600W Transient Voltage Suppressor (TVS) diode in an SMA package for surface mounting. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 51.6V clamping voltage. Offers a maximum surge current of 60A and peak pulse power of 600W. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 200nA. This unidirectional ZENER diode is RoHS compliant and lead-free.
Stmicroelectronics SMA6J28A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 51.6V |
| Clamping Voltage-Max | 51.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.