
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC (SMA) package, offering 600W peak pulse power dissipation. Features a 33V reverse standoff voltage with a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. Clamping voltage is 60.8V, with a maximum surge current of 60A and peak pulse current of 57A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 200nA. Surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 60.8V |
| Clamping Voltage-Max | 60.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
