
Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 600W peak pulse power dissipation. Features a 48V reverse standoff voltage, with a breakdown voltage range of 53.3V to 58.9V. Clamping voltage is 88.4V, with a maximum surge current capability of 60A and peak pulse current of 40A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 200nA. Surface mountable and supplied on tape and reel.
Stmicroelectronics SMA6J48A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 88.4V |
| Clamping Voltage-Max | 88.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.