
Unidirectional TVS diode, 600W peak pulse power dissipation, designed for surface mount applications in a DO-214AC package. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and a 100V clamping voltage. Operates across a temperature range of -55°C to 175°C with a low leakage current of 200nA. Ideal for transient voltage suppression with a maximum surge current capability of 60A.
Stmicroelectronics SMA6J58A-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
