
600W unidirectional transient voltage suppressor (TVS) in an SMA package for surface mount applications. Features a 70V reverse standoff voltage, 77.8V minimum breakdown voltage, and 120V clamping voltage. Offers a maximum surge current of 60A and peak pulse power dissipation of 600W. Operates across a wide temperature range of -55°C to 175°C with a low leakage current of 200nA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6J70A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 120V |
| Clamping Voltage-Max | 120V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |