Automotive 600 W, 8.6 V TVS in SMA
Sign in to ask questions about the Stmicroelectronics SMA6T10AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T10AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 18.6V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.6V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T10AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
