
Unidirectional TVS diode in SMA package, designed for surface mount applications. Features a 10.2V working voltage, 11.4V minimum breakdown voltage, and 16.7V clamping voltage. Offers 600W peak pulse power and 184A peak pulse current handling. Operates across a -40°C to 150°C temperature range with a low leakage current of 200nA. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics SMA6T12AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 16.7V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T12AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
