Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for surface mounting. Features a 600W peak pulse power rating and 10.2V working voltage, with a minimum breakdown voltage of 11.4V and a clamping voltage of 16.7V. Offers a maximum surge current of 36A and a peak pulse current of 184A, with a low leakage current of 200nA. Operates across a temperature range of -40°C to 150°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMA6T12CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T12CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T12CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
