
The SMA6T14AY is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a clamping voltage of 23.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is surface mountable and lead free, with a maximum reverse leakage current of 200nA. It is RoHS compliant and part of the TRANSIL series, which is AEC-Q101 qualified.
Stmicroelectronics SMA6T14AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 23.5V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T14AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
