
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMA package, designed for surface mount applications. Features a 600W peak pulse power rating and a 12.8V reverse standoff voltage. Offers a minimum breakdown voltage of 14.3V and a clamping voltage of 21.2V. Operates within a temperature range of -40°C to 150°C, with a low leakage current of 200nA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SMA6T15AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T15AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 21.2V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T15AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
