Unidirectional TVS diode for surface mount applications, featuring 600W peak pulse power and 123A peak pulse current. Offers 15.3V reverse standoff voltage and 25.2V clamping voltage. Operates across a -40°C to 150°C temperature range with low 200nA leakage current. Designed for automotive environments, this lead-free, RoHS compliant component is supplied in a DO-214AC package.
Stmicroelectronics SMA6T18AY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T18AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
