The SMA6T22AY is a unidirectional Zener diode from Stmicroelectronics, packaged in an SMA case and designed for surface mount applications. It features a minimum breakdown voltage of 20.9V and a maximum operating temperature of 150°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse current of 102A. It is compliant with RoHS regulations and is part of the SMA6TY series, which is AEC-Q101 qualified.
Stmicroelectronics SMA6T22AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T22AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
