The SMA6T28AY is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a peak pulse current of 80A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in an SMA case and is available in quantities of 5000. It is compliant with AEC-Q101 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics SMA6T28AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T28AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T28AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
