
The SMA6T28CAY is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 200nA and a peak pulse power of 600W. The diode is packaged in an SMA package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Stmicroelectronics SMA6T28CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T28CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
