Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for surface mount applications. Features a 600W peak pulse power rating and 75A peak pulse current capability. Offers a reverse standoff voltage of 25.6V, with a minimum breakdown voltage of 28.5V and a clamping voltage of 41.5V. Operates across a temperature range of -40°C to 150°C, with a low leakage current of 200nA. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SMA6T30AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T30AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 41.5V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T30AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
