The SMA6T30CAY Zener diode is a bidirectional device with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 75A and peak pulse power of 600W. The diode is not radiation hardened and does not provide power line protection. It is RoHS compliant and available in a tape and reel packaging.
Stmicroelectronics SMA6T30CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T30CAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
