
The SMA6T33AY is a unidirectional Zener diode with a minimum breakdown voltage of 31.4V and a maximum operating temperature of 150°C. It features a peak pulse power of 600W and a maximum surge current of 13.1A. The diode is packaged in a DO-214AC case and is suitable for surface mount applications. The SMA6T33AY is RoHS compliant and part of the SMA6TY series, which is AEC-Q101 qualified for automotive applications.
Sign in to ask questions about the Stmicroelectronics SMA6T33AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T33AY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T33AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
