The SMA6T33CAY is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 31.4V and a maximum operating temperature of 150°C. It is lead free and RoHS compliant. The diode is packaged in a 5000 quantity tape and reel format. It has a peak pulse current of 68A and a peak pulse power of 600W.
Sign in to ask questions about the Stmicroelectronics SMA6T33CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T33CAY technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T33CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
