
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a peak pulse power of 600W and a peak pulse current of 57A. Offers a minimum breakdown voltage of 37.1V and a clamping voltage of 53.9V, with a working voltage of 33.3V. Operates across a temperature range of -40°C to 150°C, with a low leakage current of 200nA. Designed for automotive applications and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SMA6T39CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T39CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.9V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T39CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
