
The SMA6T47AY is a unidirectional Zener diode with a minimum breakdown voltage of 44.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a 2-pin SMA package. The diode has a maximum reverse leakage current of 200nA and a peak pulse power of 600W. It is RoHS compliant and suitable for use in automotive applications, meeting the AEC-Q101 standard.
Stmicroelectronics SMA6T47AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T47AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
