This unidirectional Zener diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a clamping voltage of 100V and a reverse standoff voltage of 48V. The diode is packaged in an SMA case and is surface mountable. It is RoHS compliant and has a maximum reverse leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMA6T56AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T56AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 100V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T56AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
