The SMA6T56CAY is a surface mount bidirectional Zener diode from Stmicroelectronics. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse current of 40A. It can handle a peak pulse power of 600W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMA6T56CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
