The SMA6T68CAY is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 64.6V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 200nA and a peak pulse power of 600W. The diode is packaged in an SMA case and is available in tape and reel packaging. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Stmicroelectronics SMA6T68CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T68CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T68CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
