Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package, designed for automotive applications. Features a 5V working voltage, 6.4V minimum breakdown voltage, and a 9.1V clamping voltage. Offers 600W peak pulse power dissipation and a peak pulse current rating of 298A, with a maximum surge current of 68A. Operates across a temperature range of -40°C to 150°C, with a low leakage current of 20uA at its reverse standoff voltage.
Sign in to ask questions about the Stmicroelectronics SMA6T6V7CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T6V7CAY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.1V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 68A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T6V7CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
