
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package for surface mounting. Features a 6.5V working voltage and 6.5V reverse standoff voltage, with a minimum breakdown voltage of 7.2V and a clamping voltage of 10.2V. Offers a peak pulse power of 600W and a maximum surge current of 56A, with a peak pulse current capability of 276A. Operates across a temperature range of -40°C to 150°C, with a low leakage current of 20uA. This RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the Stmicroelectronics SMA6T7V6AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T7V6AY technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.2V |
| Depth | 2.95mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 56A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T7V6AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.