The SMA6T7V6CAY is a bidirectional Zener diode with a minimum breakdown voltage of 7.2V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 20uA and a peak pulse power of 600W. The diode is available in a surface mount package and is RoHS compliant. It is designed for use in automotive applications and is part of the TRANSIL series.
Sign in to ask questions about the Stmicroelectronics SMA6T7V6CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T7V6CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SMA6TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T7V6CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
