The SMA6T82AY is a unidirectional Zener diode with a minimum breakdown voltage of 77.8V and a maximum power dissipation of 600W. It operates over a temperature range of -40°C to 150°C and is mounted on the surface. The diode is packaged in a SMA package and is available in a tape and reel format. It is RoHS compliant and part of the SMA6T TRANSIL series.
Stmicroelectronics SMA6T82AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T82AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
