The SMA6T82CAY is a bidirectional Zener diode with a minimum breakdown voltage of 77.8V and a maximum power dissipation of 600W. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and available in a package quantity of 5000 units per tape and reel.
Sign in to ask questions about the Stmicroelectronics SMA6T82CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMA6T82CAY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMA6T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6T82CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
