
400W Transient Voltage Suppressor (TVS) diode, featuring a 100V operating supply voltage and 100V reverse standoff voltage. This unidirectional ZENER diode offers a 212V clamping voltage and a minimum breakdown voltage of 111V. Designed for surface mount applications in an SMA package, it boasts a maximum power dissipation of 400W and a peak pulse current of 11A. Operating across a wide temperature range of -55°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMAJ100A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMAJ100A-TR technical specifications.
| Capacitance | 170pF |
| Package/Case | SMA |
| Clamping Voltage | 212V |
| Diode Type | ZENER |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| DC Rated Voltage | 100V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ100A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
