The SMAJ100CA-TR is a bidirectional transient voltage suppressor diode from Stmicroelectronics, packaged in an SMA package. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 200nA. The device can withstand a peak pulse current of 11A and a peak pulse power of 400W. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMAJ100CA-TR technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.