Single unidirectional transient voltage suppressor diode, 12V DC rated voltage, 400W peak pulse power. Features SMA package with 2.29mm height, 5.28mm length, and 2.79mm width. Offers 3.3W power dissipation and is supplied on tape and reel. Lead-free and RoHS compliant, with REACH SVHC compliance.
Stmicroelectronics SMAJ12A technical specifications.
| Package/Case | SMA |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.