
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package. Features 400W peak pulse power and 3.3W power dissipation. Offers a reverse standoff voltage of 12V DC rated voltage, with a minimum breakdown voltage of 13.3V. This RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics SMAJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMAJ12CA technical specifications.
| Package/Case | DO-214AC |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 13.3V |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
