
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 3.3W power dissipation. Features a 12V reverse standoff voltage, 13.3V reverse breakdown voltage, and a 25.3V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and 1.325nF capacitance. This RoHS compliant component provides ESD protection and operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics SMAJ12CA-TR technical specifications.
| Capacitance | 1.325nF |
| Package/Case | SMA |
| Clamping Voltage | 25.3V |
| Clamping Voltage-Max | 25.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 14V |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 12V |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.