
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package for surface mount applications. Features 400W peak pulse power dissipation and 130V reverse standoff voltage. Offers a clamping voltage of 265V with a maximum breakdown voltage of 152V and minimum breakdown voltage of 144V. Operating temperature range from -55°C to 150°C, with a low leakage current of 200nA. Capacitance is 145pF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 145pF |
| Package/Case | SMA |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 152V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.9mm |
| RoHS | Compliant |
