Unidirectional TVS Diode, 400W Peak Pulse Power, 85A Peak Pulse Current, 13V Reverse Standoff Voltage, 14.4V Min Breakdown Voltage, 15.2V Max Breakdown Voltage, and 27.2V Clamping Voltage. This ZENER diode offers ESD protection with a low leakage current of 200nA and a capacitance of 1.2nF. Designed for surface mount applications in an SMA package, it operates from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | SMA |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.2V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 2.95mm |
| RoHS | Compliant |
