
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package. Features 400W peak pulse power, 85A peak pulse current, and 18.6A max surge current. Offers 13V reverse standoff voltage, 14.4V min breakdown voltage, and 15.2V max breakdown voltage. Clamping voltage is 27.2V with 200nA leakage current. Operates from -55°C to 150°C, with 1.2nF capacitance and 3.3W power dissipation. Surface mount, lead-free, and RoHS compliant.
Stmicroelectronics SMAJ13CA-TR technical specifications.
| Capacitance | 1.2nF |
| Package/Case | SMA |
| Clamping Voltage | 27.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.2V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 18.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
