
400 W TVS in SMA
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMAJ154A-TR technical specifications.
| Capacitance | 125pF |
| Package/Case | DO-214AC |
| Clamping Voltage | 317V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.