Unidirectional TVS Diode for transient voltage suppression. Features 15V reverse standoff voltage and 16.7V minimum breakdown voltage, with a maximum breakdown of 17.6V. Offers 400W peak pulse power and 71A peak pulse current handling. Clamping voltage is 32.5V. Operates across a temperature range of -55°C to 150°C. Surface mountable in an SMA package with 975pF capacitance.
Stmicroelectronics SMAJ15A-TR technical specifications.
| Capacitance | 975pF |
| Package/Case | SMA |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 2.95mm |
| Max Breakdown Voltage | 17.6V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
