Bidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 15V standoff voltage and a 165A peak pulse current capability, with a 400W peak pulse power dissipation. Packaged in a compact SMA (DO-214AC) surface-mount case, measuring 5.28mm in length, 2.79mm in width, and 2.29mm in height. Supplied on tape and reel for automated assembly. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMAJ15CA technical specifications.
| Package/Case | SMA |
| Current | 165A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.