
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 170V reverse standoff voltage and a 400W peak pulse power rating. Offers a clamping voltage of 353V and a maximum breakdown voltage of 199V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200nA. Packaged in a DO-214AC (SMA) case, this RoHS compliant component provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMAJ170CA-TR technical specifications.
| Capacitance | 120pF |
| Package/Case | DO-214AC |
| Clamping Voltage | 353V |
| Clamping Voltage-Max | 353V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 199V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
