The SMAJ188A is a unidirectional transient voltage suppressor diode with a breakdown voltage of 209V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a clamping voltage of 388V and a maximum power dissipation of 3.3W. The diode is constructed with silicon and has a JEDEC package code of DO-214AC. It is available in a dual terminal position and has a maximum operating temperature of 150°C.
Stmicroelectronics SMAJ188A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 388 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.