Unidirectional Silicon Transient Voltage Suppressor Diode, 400W peak reverse power dissipation, designed for voltage suppression. Features a minimum breakdown voltage of 20V and a maximum clamping voltage of 39.3V. This diode offers a maximum power dissipation of 3.3W and operates up to a maximum temperature of 150°C. Housed in a DO-214AC package with two dual terminals, it utilizes a single silicon diode element.
Stmicroelectronics SMAJ18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 39.3 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.